This industrial-grade power management IC is designed for operation over a wide temperature range of -40 to 105°C. It features a 5-pin SSOP package and is compliant with ROHS standards. The IC has a single function and a single channel, with a maximum operating voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD4957G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD4957G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.