The BD50GA3MEFJ-ME2 is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.3A. It has a fixed output voltage and a dropout voltage of 0.6V. The regulator can operate at input voltages up to 15V and has a maximum line regulation of 0.05% and load regulation of 0.075%. It is qualified to AEC-Q100 and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD50GA3MEFJ-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD50GA3MEFJ-ME2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 15 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD50GA3MEFJ-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.