The BD50GC0MEFJ-ME2 is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1A. It features a dropout voltage of 0.6V and a maximum line regulation of 0.05%. The device is qualified to AEC-Q100 and is packaged in a TSOP8 package. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD50GC0MEFJ-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD50GC0MEFJ-ME2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Outputs | 1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 15 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD50GC0MEFJ-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.