The BD50HA3MEFJ-ME2 is an 8-pin TSOP linear voltage regulator from Rohm with a nominal output voltage of 5V and a dropout voltage of 0.6V. It can handle an input voltage of up to 10V and has a maximum output current of 0.3A. The regulator operates within a temperature range of -40°C to 105°C and meets AEC-Q100 screening level. It features fixed output voltage and has a maximum line regulation of 0.05% and load regulation of 0.075%.
Rohm BD50HA3MEFJ-ME2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 10 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD50HA3MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.