
The BD50HC0WEFJ-E2 is a single linear voltage regulator with an output voltage of 5V and a maximum output current of 1A. It has a dropout voltage of 600mV and operates over a temperature range of -25°C to 85°C. The regulator is packaged in a surface mount VSOP, TSOP8,.25 package and is available in quantities of 2500 per reel. The device is compliant with RoHS regulations.
Rohm BD50HC0WEFJ-E2 technical specifications.
| Dropout Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD50HC0WEFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
