
This 5V linear voltage regulator is a fixed output device with a maximum output current of 1.5A. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The regulator is packaged in an HTSOP-8 package and is available in quantities of 2500. It has a maximum power dissipation of 2.11W and a quiescent current of 6uA.
Rohm BD50HC5WEFJ-E2 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD50HC5WEFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
