
CMOS voltage detector IC with a fixed +2.3V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and output, with active-low reset. Operating within a supply voltage range of 950mV to 6.5V, it boasts a low operating current of 950nA and a maximum power dissipation of 540mW. Packaged in SSOP-5 for surface mounting, it operates from -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD5223G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD5223G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.323V |
| Min Reset Threshold Voltage | 2.277V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Overvoltage Threshold | 2.323V |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Threshold Voltage | 2.3V |
| Type | Voltage Detector |
| Undervoltage Threshold | 2.277V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5223G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
