
CMOS power supply support circuit featuring a fixed +2.5V threshold voltage with 1% accuracy. This surface mountable IC, housed in an SSOP package, monitors a single voltage input and provides an active low reset signal. Operating across a wide temperature range of -40°C to 105°C, it offers low operating supply current of 950nA and a maximum power dissipation of 540mW. Designed as a simple reset/power-on reset voltage detector, it supports supply voltages from 950mV to 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD5225G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.525V |
| Min Reset Threshold Voltage | 2.475V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Supply Current | 800nA |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5225G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
