
CMOS power supply support circuit featuring a fixed 3.1V threshold voltage with 1% accuracy. This general-purpose IC offers a single monitored input and active-low reset functionality. Operating from 950mV to 10V, it consumes a low 950nA supply current and has a maximum power dissipation of 210mW. Packaged in a compact VSOF-5 (0.6mm height, 1.6mm length, 1.2mm width) for surface mounting, it operates across a -40°C to 105°C temperature range and is RoHS compliant.
Rohm BD5231FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.131V |
| Min Reset Threshold Voltage | 3.069V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5231FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
