The BD5250FVE-TR is a 1-channel voltage detector from Rohm with a threshold voltage of 5V. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 210mW. The device is packaged in a VSOF package and is designed for surface mount applications. It is RoHS compliant and lead free.
Rohm BD5250FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 5.05V |
| Min Reset Threshold Voltage | 4.95V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Threshold Voltage | 5V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.