
The BD5250G-TR is a simple reset/power-on reset voltage detector from Rohm. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. This device monitors a single voltage and provides an active low reset signal. It is packaged in a surface mount SSOP package and is available in quantities of 3000 per reel.
Sign in to ask questions about the Rohm BD5250G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD5250G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 5.05V |
| Min Reset Threshold Voltage | 4.95V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Threshold Voltage | 5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5250G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
