
CMOS power supply support circuit featuring a fixed, single-channel +2.7V output. This integrated circuit provides simple reset/power-on reset functionality with an active-low output and a threshold voltage accuracy of 1%. Operating within a supply voltage range of 950mV to 10V, it offers a reset threshold between 2.673V and 2.727V. The component is housed in a compact SSOP-5 surface-mount package, designed for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD5327G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD5327G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.727V |
| Min Reset Threshold Voltage | 2.673V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD53xx |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5327G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
