
This Simple Reset/Power-On Reset IC from Rohm features a totem-pole output and is RoHS compliant. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 540mW. The device is available in a lead-free SSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Rohm BD5354G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD5354G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 5.454V |
| Min Reset Threshold Voltage | 5.346V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5354G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
