
The BD5360G-TR is a simple reset/power-on reset IC with a single monitored input and output. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 540mW. The IC has a threshold voltage of 6V and is available in a lead-free LSSOP package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Rohm BD5360G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD5360G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 6.06V |
| Min Reset Threshold Voltage | 5.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD53 |
| Threshold Voltage | 6V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5360G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.