
The BD53E30G-TR is a single-function industrial-grade power management IC with a maximum operating temperature of 105°C. It has a nominal supply voltage of 1.5V and a minimum supply voltage of 0.95V. The device is packaged in a LSSOP package type, measuring 1.6mm in width and 2.9mm in length. It has a dual terminal position and a temperature grade of industrial. The IC is designed for use in a variety of applications, including those requiring high-temperature operation.
Rohm BD53E30G-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.