
Audio Amplifier, 20W, 2 Channel(s), 1 Func, BCDMOS, PDSO44, 18.50 X 7.50 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, HTSSOP-A44
Sign in to ask questions about the Rohm BD5424EFS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD5424EFS-E2 technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 4.5W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5424EFS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
