
The BD5427EFS-E2 is a surface mount audio amplifier from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 16.5V and a maximum power dissipation of 4.5W. The amplifier is packaged in a 32-pin HVSSOP package and is available in quantities of 1500 on tape and reel. The device is RoHS compliant.
Rohm BD5427EFS-E2 technical specifications.
| Package/Case | VSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7W |
| Max Power Dissipation | 4.5W |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5427EFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
