
The BD5460GUL-E2 is a surface mount audio amplifier from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The amplifier is RoHS compliant and has a maximum power dissipation of 690mW. It is available in a WLCSP-9 package type with a 1.60 x 1.60 mm footprint and a 0.55 mm pitch.
Rohm BD5460GUL-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Gain | 5.9dB |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 850mW |
| Max Power Dissipation | 690mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 850mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5460GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
