The BD60GA3MEFJ-LBH2 is an 8-pin dual output linear voltage regulator from Rohm. It features a maximum input voltage of 14V and a minimum input voltage of 6.9V. The output voltage is nominally 6V with a minimum of 5.82V and a maximum of 6.18V. The regulator can supply a maximum output current of 0.3A. It operates within a temperature range of -40°C to 150°C. The device is packaged in a VSOP-8 package.
Rohm BD60GA3MEFJ-LBH2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 6.9 |
| Output Voltage1-Min | 5.82 |
| Output Voltage1-Max | 6.18 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD60GA3MEFJ-LBH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.