Fixed positive LDO regulator, 6V output voltage, 300mA maximum output current. Features a 600mV dropout voltage and operates from a 4.5V to 14V input voltage range. CMOS technology ensures low quiescent current of 6µA. Packaged in a PDSO8 (300) surface mount case, suitable for tape and reel packaging. Designed for automotive applications with AEC-Q100 compliance and RoHS certification.
Rohm BD60GA3MEFJ-ME2 technical specifications.
| Package/Case | 300 |
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 6V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD60GA3MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.