Fixed positive LDO regulator, 6V output voltage, 500mA maximum output current. Features a 600mV dropout voltage and operates from a 4.5V to 14V input voltage range. This CMOS device offers a low 6µA quiescent current and 600µA input bias current. Packaged in a PDSO8/HTSOP-8 surface mount package, it operates across a -40°C to 105°C temperature range and is RoHS compliant.
Rohm BD60GA5MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 6V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD60GA5MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.