
The BD60HC0WEFJ-E2 is a single linear voltage regulator from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a dropout voltage of 600mV and an output current of 1A. The regulator is RoHS compliant and available in a VSOP, TSOP8, or .25 package quantity of 2500, packaged in tape and reel. It is suitable for surface mount applications.
Rohm BD60HC0WEFJ-E2 technical specifications.
| Dropout Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD60HC0WEFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
