
The BD60HC5WEFJ-E2 is a 6V fixed output linear voltage regulator from Rohm. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 2.11W and a maximum supply current of 15uA. It is available in a surface mount HTSOP-8 package and is packaged in tape and reel quantities of 2500.
Rohm BD60HC5WEFJ-E2 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 6V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD60HC5WEFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
