The BD61241FV-GE2 is a 16-pin industrial-grade dual function IC from Rohm, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 12V, with a maximum supply voltage of 16V and a minimum supply voltage of 5.5V. The device is packaged in a 16-pin LSSOP package, with a width of 4.4mm and a length of 5mm.
Rohm BD61241FV-GE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD61241FV-GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.