
The BD6155FVM-E2 is a single-output charge pump LED driver from Rohm, operating within a temperature range of -25°C to 75°C. It features a frequency of 120kHz and is packaged in the MSOP format for surface mount applications. This device is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Rohm BD6155FVM-E2 technical specifications.
| Package/Case | MSOP |
| Frequency | 120kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.
