Rohm BD6155FVM-TR technical specifications.
| Package/Case | MSOP |
| Frequency | 120kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6155FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.