The BD6184GUL is a 35-pin LED display driver IC from Rohm, designed for operation over a temperature range of -30 to 85°C. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 5.5V. The IC is packaged in a VFBGA package type. It is a single-function device with a pin count of 35 and a terminal position of BOTTOM. The IC is suitable for use in various applications, including LED displays, due to its interface IC type of LED DISPLAY DRIVER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 35 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B35 |
| Width | 3.1 |
| Length | 3.15 |
| Pin Count | 35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |