The BD62014AFS-E2 is a 24-terminal industrial motor driver IC from Rohm, designed to operate within a temperature range of -40°C to 110°C. It features a dual terminal position and a single function. The device is supplied with a voltage between 15V and 18V, and its JEDEC package code is R-PDSO-G24. The motor driver IC measures 5.4mm in width and 10mm in length, and is packaged in a 24-pin SSOP package.
Rohm BD62014AFS-E2 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD62014AFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.