Sign in to ask questions about the Rohm BD6222FP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6222FP-E2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.9mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6222FP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
