Rohm BD6225FP-E2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.9mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6225FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
