
The BD6226FP-E2 is a dual motor driver IC from Rohm, featuring 2 channels with a maximum output current of 1A each. This device operates within a supply voltage range of 6-15V and is designed for surface mount applications. The IC provides fault protection against over voltage and over temperature conditions. It is available in a HSOP package and is compliant with RoHS regulations. The operating temperature range of the device is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD6226FP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 100kHz |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6226FP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
