
Surface mountable brushed DC motor controller with a 1A maximum output current. Features a 6V to 32V operating supply voltage range and an On/Off interface. This integrated circuit operates within a temperature range of -40°C to 85°C, consuming 2.5mA of operating supply current. Packaged in a compact SOP (Small Outline Package) with dimensions of 5mm length, 4.4mm width, and 1.5mm height, it is supplied on tape and reel.
Rohm BD6231F-E2 technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BD6231F |
| Weight | 0.030018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6231F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
