Rohm BD6231HFP-TR technical specifications.
| Package/Case | TO-263-8 |
| Height | 1.91mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6231HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
