
The BD6232FP-E2 is a single channel power switch from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 32V and a minimum supply voltage of 6V. The device is mounted via surface mount and has a maximum output current of 2A. It is packaged in a 32-pin HSOP package and is compliant with RoHS regulations.
Rohm BD6232FP-E2 technical specifications.
| Package/Case | HSOP |
| Height | 1.9mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6232FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
