
The BD6236FP-E2 is a low side switch from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 1.6A and an operating supply voltage of 32V. The device is packaged in a TO-261-4 case and is mounted on the surface. It is RoHS compliant and has a supply current of 2.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD6236FP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Configuration | Low Side |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6236FP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
