The BD6237FM-E2 is a dual motor driver IC from Rohm, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 32V. The IC features a supply current of 2.5mA and is available in a tape and reel packaging format with 1000 units per package. The BD6237FM-E2 is compliant with RoHS regulations and is not radiation hardened.
Rohm BD6237FM-E2 technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 32V |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6237FM-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
