The BD63006MUV-E2 is a 24-pin industrial quad motor driver IC from Rohm, featuring a supply voltage range of 8V to 28V and a maximum operating temperature of 85°C. It has a quad terminal position and is available in a 4mm x 4mm, 1mm height VQFN-24 package. The device is designed for industrial applications and has a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C.
Rohm BD63006MUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD63006MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.