
The BD63710AEFV-E2 is a 28-pin dual motor driver IC from Rohm, designed for operation within a temperature range of -25 to 85°C. It has a nominal supply voltage of 24V, with a maximum and minimum supply voltage of 28V and 19V, respectively. The IC is packaged in a 4.4mm wide, 9.7mm long HVSSOP package. It has a single function and 28 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD63710AEFV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 19 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD63710AEFV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.