The BD63730EFV-E2 is a 54-pin dual motor driver IC from Rohm, designed for operation within a temperature range of -25 to 85°C. It features a supply voltage of 24-28V and is packaged in a 7.5mm wide, 18.5mm long HVSSOP package. This IC is suitable for use in power management applications, particularly in motor drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD63730EFV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 7.5 |
| Length | 18.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 19 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD63730EFV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.