
The BD63801EFV is a 24-pin HTSSOP-B EP lead-frame SMT motor driver from Rohm, operating between -25°C and 85°C. It has a maximum operating supply voltage of 28V and a maximum operating current of 7A. The device is mounted on the surface and has a package material of plastic. The motor driver is available in a heat sinked thin shrink small-outline package with a seated plane height of 1mm and a pin pitch of 0.65mm.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP-B EP |
| Package Description | Heat Sinked Thin Shrink Small-Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 19V |
| Typical Operating Supply Voltage | 24V |
| Max Operating Supply Voltage | 28V |
| Maximum Operating Current | 7mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |