Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD63801EFV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.7mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD63801EFV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
