
The BD6393FP-E2 is a dual stepper motor driver from Rohm, featuring a maximum output voltage of 36V and a maximum output current of 800mA. It operates within a temperature range of -25°C to 85°C and is compatible with lead-free processes. The device is packaged in a surface-mount HSOP package and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for use in power management IC applications.
Sign in to ask questions about the Rohm BD6393FP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6393FP-E2 technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6393FP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
