
Stepper Motor Driver 24V 27-Pin(25+2Tab) HSOP T/R
Checking distributor stock and pricing after the page loads.
Rohm BD6395FP-E2 technical specifications.
| Package/Case | HSOP |
| Pin Count | 27 |
| PCB | 25 |
| Tab | 2Tab |
| Package Length (mm) | 13.6 |
| Package Width (mm) | 5.4 |
| Package Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 16V |
| Max Operating Supply Voltage | 28V |
| Maximum Operating Current | 10mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |