Dual-channel peripheral driver IC featuring MOS output configuration for high-side switching. Delivers up to 1A output current per channel with a maximum output voltage of 6.3V. Operates within a supply voltage range of 3V to 5.5V and offers over-temperature fault protection. Surface mountable in a 1.5mm height, 5mm length, 4.4mm width SOP package, suitable for tape and reel packaging.
Rohm BD6510F-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 6.3V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Current per Channel | 1A |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.5mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6510F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
