
Dual-channel MOS peripheral driver IC featuring high-side output configuration and 500mA maximum output current. This surface-mount component operates with an input voltage range of 2.7V to 5.5V and offers over-temperature and reverse current fault protection. The device is packaged in a RoHS compliant SOP-8 package with a maximum power dissipation of 560mW and an on-state resistance of 100mR.
Sign in to ask questions about the Rohm BD6512F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6512F-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Power | 560mW |
| Output Voltage | 6.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Thickness | 1.5mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6512F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
