
Dual-channel MOS peripheral driver IC in a SOP-8 package, featuring 2 outputs and 2 switches. Operates with input voltages from 2.7V to 5.5V, delivering up to 600mA output current per channel. Offers a maximum power dissipation of 560mW and an on-state resistance of 100mR. Designed for surface mounting with dimensions of 5mm length, 4.4mm width, and 1.5mm height. Suitable for operation across a temperature range of -25°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm BD6513F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6513F-E2 technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100mR |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Power | 560mW |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Thickness | 1.5mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6513F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.