
2-channel buffer/inverter peripheral driver, surface mount SOP package, featuring high-side output configuration. Operates with a minimum input voltage of 2.7V and a maximum of 5.5V, and a supply voltage range from 3V to 5.5V. Offers fault protection against over-temperature and reverse current, with a maximum output current of 500mA per channel. This RoHS compliant component has a power dissipation of 560mW and an operating temperature range of -25°C to 85°C.
Rohm BD6516F-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.5mm |
| Interface | On/Off |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 100uA |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6516F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
