
SOP-8 package peripheral driver featuring a single high-side output driver. This integrated circuit offers a maximum output current of 500mA and a maximum output voltage of 6V. It operates with input and supply voltages ranging from 3V to 5.5V, and includes over-temperature and reverse current fault protection. The component is RoHS compliant and designed for surface mount applications.
Rohm BD6519FJ-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.38mm |
| Interface | On/Off |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Power | 560mW |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6519FJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
