
SOP-8 surface mount power management IC featuring a fixed, single-channel output with a 2A maximum output current and 6V maximum output voltage. This component operates within a 3V to 5.5V input voltage range and offers over-temperature and reverse current fault protection. With a low 50mR on-state resistance and 110uA supply current, it is RoHS compliant and suitable for applications requiring efficient power control.
Sign in to ask questions about the Rohm BD6522F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6522F-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 6V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Termination | SMD/SMT |
| Voltage | 3V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6522F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
