The BD6529GUL-E2 is a 6-pin power management IC from Rohm, featuring a supply voltage range of 2.7V to 4.5V. It operates within a temperature range of -25°C to 85°C and is packaged in a 1.60 X 3 MM, HVSOF-6 package. This IC is suitable for use in various applications, including power management systems.
Sign in to ask questions about the Rohm BD6529GUL-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6529GUL-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6529GUL-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.